-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TMC5062LA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual silent stepper motor cDriver 5 to 16V, up to 1.1A with SPI Interface, 256 Steps, SixPoint ramp controller, SpreadCycle and Stealthchop RoHS: Compliant | 0 |
|
$6.6300 / $6.8300 | Order Now |
DISTI #
A01:0375_10211666
|
Arrow Electronics | H-Bridge Motor Controller and Driver 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks | Asia - 416 |
|
$6.1860 | Buy Now |
|
Analog Devices Inc | 2-Axis Stepper Motor Controlle Package Multiple: 1 | 248 |
|
$8.8004 / $13.8500 | Buy Now |
DISTI #
66399320
|
Verical | H-Bridge Motor Controller and Driver 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 416 Package Multiple: 416 | Americas - 416 |
|
$6.1860 | Buy Now |
|
Symmetry Electronics | Integrated dual axis motion controller and stepper motor driver Min Qty: 1 | 0 |
|
$9.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC5062-LA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC5062-LA
Analog Devices Inc
Stepper Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |