Part Details for TMC42-01-5.0A by Phoenix Contact
Overview of TMC42-01-5.0A by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC42-01-5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5531082
|
TTI | Circuit Breakers THERMO CB 5.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.4600 / $55.1300 | Buy Now |
Part Details for TMC42-01-5.0A
TMC42-01-5.0A CAD Models
TMC42-01-5.0A Part Data Attributes:
|
TMC42-01-5.0A
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
TMC42-01-5.0A
Phoenix Contact
Thermal Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, 80VDC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH BUTTON | |
Blow Characteristic | MEDIUM | |
Body Breadth | 12.5 mm | |
Body Height | 68.5 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION/MOISTURE RESISTANT;IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |