Part Details for TMC3033KRC30 by Fairchild Semiconductor Corporation
Overview of TMC3033KRC30 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TMC3033KRC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC3033KRC30-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$9.0400 | Buy Now |
|
Rochester Electronics | TMC3033 - CMOS, Triple 10-BIT DAC, 30 MHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$7.7600 / $9.1200 | Buy Now |
Part Details for TMC3033KRC30
TMC3033KRC30 CAD Models
TMC3033KRC30 Part Data Attributes:
|
TMC3033KRC30
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC3033KRC30
Fairchild Semiconductor Corporation
D/A Converter, 3 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48, PLASTIC, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.25% | |
Number of Bits | 10 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |