-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TMC260CPAT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor driver 5 to 40V, up to 1.4A with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2 and SpreadCycle RoHS: Compliant | 832 |
|
$4.8600 / $10.2200 | Buy Now |
|
Analog Devices Inc | stepper motor driver, CoolStep Min Qty: 1 Package Multiple: 1 | 283 |
|
$4.8625 / $10.8800 | Buy Now |
|
LCSC | PQFP-44(10x10) Stepper Motor Driver ROHS | 69 |
|
$4.7501 / $6.8115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC260C-PA-T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC260C-PA-T
Analog Devices Inc
Stepper Motor Controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |