-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1725
|
Newark | Motor Driver, Full Bridge, 1Ma Soic-28, Motor Type:Full Bridge, No. Of Outputs:8Outputs, Output Current:1Ma, Output Voltage:34V, Ic Case/Package:Soic, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Trinamic/analog Devices TMC249A-SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$11.7300 / $15.9000 | Buy Now |
DISTI #
700-TMC249A-SA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor driver 7 to 34V, for external P/N-Fets with SPI Interface, 64 Steps RoHS: Compliant | 2753 |
|
$10.5500 / $15.2900 | Buy Now |
|
Analog Devices Inc | Stepper Motor Predriver IC, SP Min Qty: 1 Package Multiple: 1 | 423 |
|
$14.0540 / $15.2900 | Buy Now |
|
Bristol Electronics | 2886 |
|
RFQ | ||
DISTI #
TMC249A-SA
|
TME | IC: driver/sensor, 5mA, Ch: 1, SO28, 36÷100kHz, Interface: SPI Min Qty: 1 | 0 |
|
$15.7200 / $18.0800 | RFQ |
|
Chip1Cloud | IC MTR DRV BIPLR 3.3-5.5V 28SOIC | 1250 |
|
RFQ | |
DISTI #
1214193
|
element14 Asia-Pacific | STEPPER MOTOR DRIVER, SMD, SO-28 RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$11.1307 / $16.1244 | Buy Now |
DISTI #
1214193
|
Farnell | STEPPER MOTOR DRIVER, SMD, SO-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$10.5468 / $15.2829 | Buy Now |
|
LCSC | 3.3V5.5V SOIC-28-300mil Motor Driver ICs ROHS | 3 |
|
$19.2626 / $20.1712 | Buy Now |
|
Sense Electronic Company Limited | SOP28 | 893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy