-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 7A, HVCMOS, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMC246B-PA by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC4245
|
Newark | Motor Driver, Full Bridge, Pqfp-44, Ic Type:Full Bridge Motor Driver, Motor Type:Dc, Two Phase Ste... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 885 |
|
$11.9100 / $17.2400 | Buy Now |
DISTI #
700-TMC246B-PA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor driver 7 to 34V, up to 1.1A with S... more RoHS: Compliant | 393 |
|
$9.4800 / $17.3100 | Buy Now |
|
Analog Devices Inc | Stepper Motor Driver IC, SPI, Package Multiple: 1 | 1021 |
|
$9.4876 / $13.8400 | Buy Now |
DISTI #
TMC246B-PA
|
TME | IC: driver/sensor, 1500mA, Ch: 1, PQFP44, 36÷100kHz, Interface: SPI Min Qty: 1 | 3 |
|
$17.3400 / $20.0100 | Buy Now |
|
Symmetry Electronics | High current microstep stepper motor driver with stallGuard Min Qty: 1 | 0 |
|
$9.2500 / $14.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC246B-PA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC246B-PA
Analog Devices Inc
Stepper Motor Controller, 7A, HVCMOS, PQFP44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRED BRIDGE SUPPLY VOLTAGE OF 7V TO 28.5V OR 7V TO 34V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TMC246B-PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC246B-PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMC246B-PA | ADI Trinamic | Check for Price | Stepper Motor Controller, 7A, HVCMOS, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 | TMC246B-PA vs TMC246B-PA |