-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1723
|
Newark | Microstepping Motor Driver, So-28, Motor Type:Stepper, No. Of Outputs:8Outputs, Output Current:50Ma, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Trinamic/analog Devices TMC239A-SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$9.4200 / $13.6600 | Buy Now |
DISTI #
700-TMC239A-SA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor Predriver IC, SPI, 9-34V Supply, SO28 RoHS: Compliant | 781 |
|
$8.3100 / $13.1300 | Buy Now |
|
Analog Devices Inc | Stepper Motor Predriver IC, SP Min Qty: 1 Package Multiple: 1 | 528 |
|
$12.0660 / $13.1300 | Buy Now |
|
Chip1Cloud | IC MOTOR CTRLR SPI 28SOIC | 704 |
|
RFQ | |
DISTI #
1214187
|
element14 Asia-Pacific | MICROSTEPPING MOTOR DRIVER, SO-28 RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$9.4970 / $13.8796 | Buy Now |
DISTI #
1214187
|
Farnell | MICROSTEPPING MOTOR DRIVER, SO-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 12 |
|
$8.2085 / $13.1587 | Buy Now |
|
LCSC | 3.3V5.5V SOIC-28-300mil Motor Driver ICs ROHS | 8 |
|
$11.1658 / $13.6051 | Buy Now |
|
Symmetry Electronics | 4A Driver with ext. MOSFETs Min Qty: 1 | 0 |
|
$8.1060 / $11.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy