Part Details for TMC2340AH5C by Raytheon Semiconductor
Overview of TMC2340AH5C by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2340AH5C
TMC2340AH5C CAD Models
TMC2340AH5C Part Data Attributes
|
TMC2340AH5C
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TMC2340AH5C
Raytheon Semiconductor
Microprocessor Circuit, CMOS, PPGA121, PPGA, 120 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | PPGA, 120 PIN | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PPGA-P121 | |
JESD-609 Code | e0 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for TMC2340AH5C
This table gives cross-reference parts and alternative options found for TMC2340AH5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2340AH5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2340AH5C | Microprocessor Circuit, CMOS, PPGA120, CAVITY-UP, PLASTIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2340AH5C vs TMC2340AH5C |