Part Details for TMC2302H5C by TRW Inc
Overview of TMC2302H5C by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2302H5C
TMC2302H5C CAD Models
TMC2302H5C Part Data Attributes:
|
TMC2302H5C
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2302H5C
TRW Inc
Graphics Processor, CMOS, PPGA120,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | PGA, PGA120,13X13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PPGA-P120 | |
JESD-609 Code | e0 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA120,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for TMC2302H5C
This table gives cross-reference parts and alternative options found for TMC2302H5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2302H5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2302H5C | Address Sequencer, 16-Bit, CMOS, PPGA68, PLASTIC, PGA, 120 PIN | Raytheon Semiconductor | TMC2302H5C vs TMC2302H5C |
TMC2302H5C | Address Sequencer, 16-Bit, CMOS, PPGA121, PLASTIC, PGA-121 | Fairchild Semiconductor Corporation | TMC2302H5C vs TMC2302H5C |
TMC2302AH5C | Address Sequencer, 16-Bit, CMOS, PPGA120, CAVITY-UP, PLASTIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2302H5C vs TMC2302AH5C |