Part Details for TMC2302AH5C by Fairchild Semiconductor Corporation
Overview of TMC2302AH5C by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC2302AH5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC2302AH5C-ND
|
DigiKey | IC IMAGE MANIPULAT SEQ 121PPGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3893 In Stock |
|
$80.1700 | Buy Now |
|
Rochester Electronics | Address Sequencer, 16-Bit, CMOS, PPGA120 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3893 |
|
$68.8000 / $80.9400 | Buy Now |
Part Details for TMC2302AH5C
TMC2302AH5C CAD Models
TMC2302AH5C Part Data Attributes:
|
TMC2302AH5C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC2302AH5C
Fairchild Semiconductor Corporation
Address Sequencer, 16-Bit, CMOS, PPGA120, CAVITY-UP, PLASTIC, PGA-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA120,13X13 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PPGA-P120 | |
JESD-609 Code | e0 | |
Length | 34.544 mm | |
Low Power Mode | NO | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA120,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.461 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.544 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |
Alternate Parts for TMC2302AH5C
This table gives cross-reference parts and alternative options found for TMC2302AH5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2302AH5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2302H5C | Address Sequencer, 16-Bit, CMOS, PPGA68, PLASTIC, PGA, 120 PIN | Raytheon Semiconductor | TMC2302AH5C vs TMC2302H5C |
TMC2302H5C | Address Sequencer, 16-Bit, CMOS, PPGA121, PLASTIC, PGA-121 | Fairchild Semiconductor Corporation | TMC2302AH5C vs TMC2302H5C |