Part Details for TMC2242AKTC by Fairchild Semiconductor Corporation
Overview of TMC2242AKTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC2242AKTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC2242AKTC-ND
|
DigiKey | DIGITAL FILTER, 12-BIT Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
459 In Stock |
|
$12.2400 | Buy Now |
|
Rochester Electronics | Digital Filter, 12-Bit, CMOS, PQFP44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 459 |
|
$10.5000 / $12.3500 | Buy Now |
Part Details for TMC2242AKTC
TMC2242AKTC CAD Models
TMC2242AKTC Part Data Attributes:
|
TMC2242AKTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC2242AKTC
Fairchild Semiconductor Corporation
Digital Filter, 12-Bit, CMOS, PQFP44, MQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | NO | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
Alternate Parts for TMC2242AKTC
This table gives cross-reference parts and alternative options found for TMC2242AKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2242AKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF2242QC25G | Digital Filter, 12-Bit, CMOS, PQFP44, PLASTIC, QFP-44 | LOGIC Devices Inc | TMC2242AKTC vs LF2242QC25G |
TMC2242CKTC | Digital Filter, 12-Bit, CMOS, PQFP44, MQFP-44 | Fairchild Semiconductor Corporation | TMC2242AKTC vs TMC2242CKTC |
TMC2242AKTC1 | Digital Filter, 12-Bit, CMOS, PQFP44, MQFP-44 | Raytheon Semiconductor | TMC2242AKTC vs TMC2242AKTC1 |
LF2242QC25 | Digital Filter, 12-Bit, CMOS, PQFP44, PLASTIC, QFP-44 | LOGIC Devices Inc | TMC2242AKTC vs LF2242QC25 |
TMC2242AKTC1 | Digital Filter, 12-Bit, CMOS, PQFP44, MQFP-44 | Fairchild Semiconductor Corporation | TMC2242AKTC vs TMC2242AKTC1 |
TMC2242BKTC2 | Digital Filter, 12-Bit, CMOS, PQFP44, MQFP-44 | Fairchild Semiconductor Corporation | TMC2242AKTC vs TMC2242BKTC2 |