Part Details for TMC2224-LA-T by Analog Devices Inc
Overview of TMC2224-LA-T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC2224-LA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2027
|
Newark | Motor Driver, Stepper, Qfn-28, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.4A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:28Pins, Supply Voltage Min:4.75V, Supply Voltage Max:36V, Qualification:-, Msl:- Rohs Compliant: Yes |Trinamic/analog Devices TMC2224-LA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.6400 | Buy Now |
DISTI #
700-TMC2224-LA-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Silent stepper motor driver 5 to 36V, up to 1.4A with S/D and UART Interface, 256 Steps, SpreadCycle and Stealthchop RoHS: Compliant | 5395 |
|
$1.6800 / $3.3500 | Buy Now |
|
Analog Devices Inc | Stepper Motor Driver IC, Step/ Min Qty: 1 Package Multiple: 1 | 741 |
|
$1.6160 / $3.3500 | Buy Now |
|
Symmetry Electronics | TMC2224-LA-T Min Qty: 1 | 0 |
|
$1.3300 | Buy Now |