Part Details for TMC2221B6C1 by TRW Inc
Overview of TMC2221B6C1 by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC2221B6C1
TMC2221B6C1 CAD Models
TMC2221B6C1 Part Data Attributes:
|
TMC2221B6C1
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2221B6C1
TRW Inc
Correlator, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
Alternate Parts for TMC2221B6C1
This table gives cross-reference parts and alternative options found for TMC2221B6C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2221B6C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2221B6C1 | Correlator, 1-Bit, CMOS, CDIP28, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | TMC2221B6C1 vs TMC2221B6C1 |
TMC2221B6C1 | Correlator, 1-Bit, CMOS, CDIP28, | Raytheon Semiconductor | TMC2221B6C1 vs TMC2221B6C1 |
TMC2221B6V1 | Correlator, CMOS, CDIP28, | TRW Inc | TMC2221B6C1 vs TMC2221B6V1 |