Part Details for TMC22091KHC by Fairchild Semiconductor Corporation
Overview of TMC22091KHC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC22091KHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC22091KHC-ND
|
DigiKey | COLOR SIGNAL ENCODER Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1044 In Stock |
|
$37.6100 | Buy Now |
|
Rochester Electronics | Color Signal Encoder, CMOS, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1044 |
|
$32.2800 / $37.9700 | Buy Now |
Part Details for TMC22091KHC
TMC22091KHC CAD Models
TMC22091KHC Part Data Attributes:
|
TMC22091KHC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC22091KHC
Fairchild Semiconductor Corporation
Color Signal Encoder, CMOS, PQFP100, 3.20 MM HEIGHT, MQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 3.20 MM HEIGHT, MQFP-100 | |
Reach Compliance Code | compliant | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 14 mm |