-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.8A, BIPolar
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1336
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:2A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:28Pins, Supply Voltage Min:4.75V, Supply Voltage Max:29V, Qualification:- Rohs Compliant: Yes |Trinamic/analog Devices TMC2209-LA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24456 |
|
$1.7700 / $2.8500 | Buy Now |
DISTI #
700-TMC2209-LA-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Silent stepper motor driver 5 to 36V, up to 1.4A with S/D and UART Interface, 256 Steps, SpreadCycle and Stealthchop2 RoHS: Compliant | 7532 |
|
$1.7000 / $2.7400 | Buy Now |
|
Analog Devices Inc | Stepper Motor Driver/Controlle Min Qty: 1 Package Multiple: 1 | 2957 |
|
$1.7582 / $3.6400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MTR DRV 4.75-28V QFN28 | 1005 |
|
$1.4767 / $2.5746 | Buy Now |
|
Symmetry Electronics | IC MTR DRV 4.75-28V QFN28 Min Qty: 1 | 0 |
|
$1.4800 / $2.1300 | Buy Now |
|
Win Source Electronics | IC MTR DRV 4.75-28V QFN28 | 325 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC2209-LA-T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2209-LA-T
Analog Devices Inc
Stepper Motor Controller, 2.8A, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TMC2209-LA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2209-LA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2209-LA | Stepper Motor Controller, 3A, QFN-28 | ADI Trinamic | TMC2209-LA-T vs TMC2209-LA |
TMC2209-LA | Stepper Motor Controller, 2.8A, BIPolar | Analog Devices Inc | TMC2209-LA-T vs TMC2209-LA |