Part Details for TMC22053KHC by Fairchild Semiconductor Corporation
Overview of TMC22053KHC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC22053KHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC22053KHC-ND
|
DigiKey | COLOR SIGNAL DECODER Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
138 In Stock |
|
$39.1400 | Buy Now |
|
Rochester Electronics | Color Signal Decoder, CMOS, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 138 |
|
$33.5800 / $39.5100 | Buy Now |
Part Details for TMC22053KHC
TMC22053KHC CAD Models
TMC22053KHC Part Data Attributes:
|
TMC22053KHC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC22053KHC
Fairchild Semiconductor Corporation
Color Signal Decoder, CMOS, PQFP100, MQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |