-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3626
|
Newark | Motor Driver, Stepper Motor, Tqfp-Ep-48, Motor Type:Two Phase Stepper Motor, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, No. Of Pins:48Pins, Supply Voltage Min:10V, Supply Voltage Max:55V, Product Range:- Rohs Compliant: Yes |Trinamic/analog Devices TMC2160A-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$3.3000 | Buy Now |
DISTI #
700-TMC2160ATA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor driver 8 to 60V, for external N-Fets with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2, SpreadCycle and StealthChop2 RoHS: Compliant | 449 |
|
$3.7000 / $6.7800 | Buy Now |
DISTI #
V36:1790_26382935
|
Arrow Electronics | Dual Half Bridge Motor Driver 48-Pin TQFP EP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2214 | Americas - 192 |
|
$1.6450 / $3.3775 | Buy Now |
|
Analog Devices Inc | Stepper Motor Driver IC, SPI, Min Qty: 1 Package Multiple: 1 | 62 |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
62175785
|
Verical | Dual Half Bridge Motor Driver 48-Pin TQFP EP Tray RoHS: Compliant Min Qty: 192 Package Multiple: 192 Date Code: 2214 | Americas - 192 |
|
$1.6450 | Buy Now |
|
Chip1Cloud | IC MTR DRV BIPOLAR 10-50V 48TQFP | 1440 |
|
RFQ | |
|
Symmetry Electronics | High-power stepper motor driver Min Qty: 1 | 0 |
|
$5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy