Part Details for TMC2023C3V by TRW Inc
Overview of TMC2023C3V by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2023C3V
TMC2023C3V CAD Models
TMC2023C3V Part Data Attributes
|
TMC2023C3V
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2023C3V
TRW Inc
Correlator, CMOS, CQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
Alternate Parts for TMC2023C3V
This table gives cross-reference parts and alternative options found for TMC2023C3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2023C3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89711013A | Correlator, 1-Bit, CMOS, CQCC28, HERMETIC SEALED, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | TMC2023C3V vs 5962-89711013A |
5962-89711013A | Correlator, 1-Bit, CMOS, CQCC28 | TRW Inc | TMC2023C3V vs 5962-89711013A |
TMC2023C3V | Correlator, 1-Bit, CMOS, CQCC28, | Raytheon Semiconductor | TMC2023C3V vs TMC2023C3V |
5962-89711013A | Correlator, 1-Bit, CMOS, CQCC28 | LOGIC Devices Inc | TMC2023C3V vs 5962-89711013A |
5962-89711013X | Correlator, 1-Bit, CMOS, CQCC28 | QP Semiconductor | TMC2023C3V vs 5962-89711013X |
5962-89711013X | Correlator, 1-Bit, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | TMC2023C3V vs 5962-89711013X |
5962-89711013C | Correlator, 1-Bit, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | TMC2023C3V vs 5962-89711013C |
L10C23KMB20 | Correlator, 1-Bit, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | TMC2023C3V vs L10C23KMB20 |
L10C23KC20 | Correlator, 1-Bit, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | TMC2023C3V vs L10C23KC20 |
5962-89711013X | Correlator, 1-Bit, CMOS, CQCC28, CERAMIC, LCC-28 | Raytheon Semiconductor | TMC2023C3V vs 5962-89711013X |