Part Details for TMC2009J3V by TRW Inc
Overview of TMC2009J3V by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC2009J3V
TMC2009J3V CAD Models
TMC2009J3V Part Data Attributes
|
TMC2009J3V
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2009J3V
TRW Inc
Multiplier Accumulator/Summer, 12-Bit, CMOS, CDIP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 12 BIT DATA INPUT BUS; OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 7.4MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 12 | |
JESD-30 Code | R-CDIP-T64 | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 27 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for TMC2009J3V
This table gives cross-reference parts and alternative options found for TMC2009J3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2009J3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9099601MXX | 5962-9099601MXX, | Raytheon Semiconductor | TMC2009J3V vs 5962-9099601MXX |