Part Details for TMC0502R000FE02 by Vishay Intertechnologies
Overview of TMC0502R000FE02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC0502R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TMC0502R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 2ohm 1% RoHS: Compliant | 0 |
|
$17.4900 / $22.0200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 5 Lead time: 10 Weeks | 0 |
|
$23.1900 | Buy Now |
DISTI #
TMC0502R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 2ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$16.1500 / $17.9700 | Buy Now |
Part Details for TMC0502R000FE02
TMC0502R000FE02 CAD Models
TMC0502R000FE02 Part Data Attributes
|
TMC0502R000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMC0502R000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 2ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 10 V |