There are no models available for this part yet.
Overview of TMC-86-530-W by Floyd Bell Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3530WBRMZ-R7 | Analog Devices | 3.0V CMOS 5ppm/C Voltage REF | |
ADR3530WARMZ-R7 | Analog Devices | 3.0V CMOS 8ppm/C Voltage REF |
Price & Stock for TMC-86-530-W by Floyd Bell Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2339-TMC-86-530-W-ND
|
DigiKey | BUZZER PIEZO 33.02MM PNL MNT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
997 In Stock |
|
$12.5000 | Buy Now | |
DISTI #
70785136
|
RS | Panel Mount, Wires, Continuous,5-30 Vdc | Floyd Bell Inc. TMC-86-530-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1000 / $12.6300 | RFQ |