Part Details for TMC 1 M1 200 4 0A by Phoenix Contact
Overview of TMC 1 M1 200 4 0A by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC 1 M1 200 4 0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 1 Factory Stock |
|
$75.5400 / $96.6900 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 1 Factory Stock |
|
$75.5400 / $96.6900 | Buy Now |