Part Details for TMBZ 12/016M by Intel Corporation
Overview of TMBZ 12/016M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
LT6016MPMS8#PBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6016MPMS8#TRPBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over |
Price & Stock for TMBZ 12/016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMBZ12/016M
|
TME | Transformer: encapsulated, 12VA, 230VAC, 24V, 0.5A, screw type Min Qty: 1 | 54 |
|
$12.0000 / $13.9000 | Buy Now |