-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power linear 3D Hall-effect sensor with I<sup>2</sup>C interface 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG5273A1QDBVTCT-ND
|
DigiKey | LOW-POWER LINEAR 3D HALL-EFFECT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
855 In Stock |
|
$0.7819 / $1.5300 | Buy Now |
|
Ameya Holding Limited | 231 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | LOW-POWER LINEAR 3D HALL-EFFECT | 253 |
|
$0.8383 / $1.3765 | Buy Now |
|
LCSC | SOT-23-6 Linear Hall Sensors ROHS | 253 |
|
$0.8732 / $1.4339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMAG5273A1QDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMAG5273A1QDBVT
Texas Instruments
Low-power linear 3D Hall-effect sensor with I<sup>2</sup>C interface 6-SOT-23 -40 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 80 mT | |
Magnetic Field Range-Min | -80 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-5.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMAG5273A1QDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMAG5273A1QDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMAG5273A1QDBVR | Texas Instruments | Check for Price | Low-power linear 3D Hall-effect sensor with I2C interface 6-SOT-23 -40 to 125 | TMAG5273A1QDBVT vs TMAG5273A1QDBVR |