-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-precision linear 3D Hall-effect sensor with serial peripheral interface 8-VSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMAG5170A2QDGKR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMAG5170A2QDGKR | Texas Instruments | High-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG5170A2QDGKRCT-ND
|
DigiKey | HIGH-PRECISION, LINEAR 3D HALL-E Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2487 In Stock |
|
$1.1492 / $1.9600 | Buy Now |
DISTI #
595-TMAG5170A2QDGKR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High-precision line ar 3D Hall-effect se TMAG5170A2QDGKT RoHS: Compliant | 5649 |
|
$1.1600 / $1.9000 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 0.4-4.6V, SQUARE, 8 PIN, SURFACE MOUNT | 5000 |
|
$0.8797 / $2.0945 | Buy Now |
|
Vyrian | Sensors & Transducers | 17023 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMAG5170A2QDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMAG5170A2QDGKR
Texas Instruments
High-precision linear 3D Hall-effect sensor with serial peripheral interface 8-VSSOP -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 mA | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0.4-4.6V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SOP8,.2,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |