TMAG5111C2AQDBVT
Texas Instruments
Description: High-sensitivity, 2D, dual-channel, speed and direction outputs, Hall-effect latch 5-SOT-23 -40 to 125

Overview of TMAG5111C2AQDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMAG5111C2AQDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TMAG5111C2AQDBVTCT-ND
DigiKey IC HALL-EFFECT LATCH Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 750
In Stock
  • 1 $1.4400
  • 5 $1.2160
  • 10 $1.1310
  • 25 $1.0260
  • 50 $0.9532
  • 100 $0.8857
  • 250 $0.8038
  • 500 $0.7470
  • 750 $0.7157
$0.7157 / $1.4400 Buy Now

CAD Models for TMAG5111C2AQDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMAG5111C2AQDBVT by Texas Instruments

TMAG5111C2AQDBVT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Body Breadth
1.6 mm
Body Height
1.1 mm
Body Length or Diameter
2.9 mm
Hysteresis
2.75 mT
Input Mode
BIPOLAR(LATCHED)
JESD-609 Code
e3
Magnetic Field Range-Max
2.6 mT
Magnetic Field Range-Min
-2.6 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Current-Max
8 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
OPEN-DRAIN
Output Current-Max
10 mA
Output Range
0-38V
Output Type
DIGITAL VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5,.11,37
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
38 V
Supply Voltage-Min
2.5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. TMAG5111C2AQDBVT
    Texas Instruments
    High-sensitivity, 2D, dual-channel, speed and direction outputs, Hall-effect latch 5-SOT-23 -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMAG5111C2AQDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMAG5111C2AQDBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TMAG5111C2AQDBVT would you like to use for your alert(s)?
  • Please alert me when TMAG5111C2AQDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMAG5111C2AQDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMAG5111C2AQDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMAG5111C2AQDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMAG5111C2AQDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMAG5111C2AQDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: