TMAG5111A4AQDBVT
Texas Instruments
Description: High-sensitivity, 2D, dual-channel, speed and direction outputs, Hall-effect latch 5-SOT-23 -40 to 125

Overview of TMAG5111A4AQDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMAG5111A4AQDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TMAG5111A4AQDBVTCT-ND
DigiKey IC HALL-EFFECT LATCH Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 750
In Stock
  • 1 $1.6800
  • 10 $1.2600
  • 25 $1.0084
  • 100 $0.9244
  • 250 $0.8403
  • 500 $0.7773
  • 750 $0.7353
$0.7353 / $1.6800 Buy Now

CAD Models for TMAG5111A4AQDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMAG5111A4AQDBVT by Texas Instruments

TMAG5111A4AQDBVT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Additional Feature
REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Breadth
1.6 mm
Body Length or Diameter
2.9 mm
Hysteresis
6 mT
Input Mode
BIPOLAR(LATCHED)
JESD-609 Code
e3
Magnetic Field Range-Max
5.3 mT
Magnetic Field Range-Min
-5.3 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Current-Max
8.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
OPEN-DRAIN
Output Current-Max
10 mA
Output Range
0-38V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,HALL EFFECT
Supply Voltage-Max
38 V
Supply Voltage-Min
2.5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. TMAG5111A4AQDBVT
    Texas Instruments
    High-sensitivity, 2D, dual-channel, speed and direction outputs, Hall-effect latch 5-SOT-23 -40 to 125
    VS

Alternate Parts for TMAG5111A4AQDBVT

This table gives cross-reference parts and alternative options found for TMAG5111A4AQDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMAG5111A4AQDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMAG5111A4AQDBVR High-sensitivity, 2D, dual-channel, speed and direction outputs, Hall-effect latch 5-SOT-23 -40 to 125 Texas Instruments TMAG5111A4AQDBVT vs TMAG5111A4AQDBVR
Part Number Description Manufacturer Compare
TMAG5111A4AQDBVR High-sensitivity, 2D, dual-channel, speed and direction outputs, Hall-effect latch 5-SOT-23 -40 to 125 Texas Instruments TMAG5111A4AQDBVT vs TMAG5111A4AQDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMAG5111A4AQDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMAG5111A4AQDBVT by Texas Instruments

  • Please alert me when TMAG5111A4AQDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMAG5111A4AQDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMAG5111A4AQDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMAG5111A4AQDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMAG5111A4AQDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMAG5111A4AQDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: