Part Details for TMAG5111A2AQDBVRQ1 by Texas Instruments
Results Overview of TMAG5111A2AQDBVRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMAG5111A2AQDBVRQ1 Information
TMAG5111A2AQDBVRQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMAG5111A2AQDBVRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG5111A2AQDBVRQ1CT-ND
|
DigiKey | AUTOMOTIVE 2-DIMENSIONAL DUAL-CH Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2836 In Stock |
|
$0.2727 / $1.1000 | Buy Now |
DISTI #
595-AG5111A2AQDBVRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive high-sen sitivity 2D dual-c RoHS: Compliant | 2946 |
|
$0.2950 / $0.7900 | Buy Now |
Part Details for TMAG5111A2AQDBVRQ1
TMAG5111A2AQDBVRQ1 CAD Models
TMAG5111A2AQDBVRQ1 Part Data Attributes
|
TMAG5111A2AQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMAG5111A2AQDBVRQ1
Texas Instruments
Automotive, high-sensitivity, 2D, dual-channel, speed and direction outputs, Hall-effect latch 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT CURRENT LIMITATION, OUTPUT SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 2.75 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 2.6 mT | |
Magnetic Field Range-Min | -2.6 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |