Part Details for TMAG5110C4AQDBVRQ1 by Texas Instruments
Overview of TMAG5110C4AQDBVRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMAG5110C4AQDBVRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG5110C4AQDBVRQ1CT-ND
|
DigiKey | AUTOMOTIVE, HIGH-SENSITIVITY, 2D Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2922 In Stock |
|
$0.2294 / $1.4200 | Buy Now |
DISTI #
595-AG5110C4AQDBVRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive, high-sensitivity, 2D, dual-channel, Hall-effect latch 5-SOT-23 -40 to 125 RoHS: Compliant | 0 |
|
$0.2250 / $0.2440 | Order Now |
Part Details for TMAG5110C4AQDBVRQ1
TMAG5110C4AQDBVRQ1 CAD Models
TMAG5110C4AQDBVRQ1 Part Data Attributes
|
TMAG5110C4AQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMAG5110C4AQDBVRQ1
Texas Instruments
Automotive, high-sensitivity, 2D, dual-channel, Hall-effect latch 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 6 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5.3 mT | |
Magnetic Field Range-Min | -5.3 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 8.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 10 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |