Part Details for TM9138PM by Spectrum Microwave
Overview of TM9138PM by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM9138PM
TM9138PM CAD Models
TM9138PM Part Data Attributes
|
TM9138PM
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TM9138PM
Spectrum Microwave
10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for TM9138PM
This table gives cross-reference parts and alternative options found for TM9138PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9138PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9138 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM9138PM vs TM9138 |
TM9138 | 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | TM9138PM vs TM9138 |
TM9138 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | TM9138PM vs TM9138 |
TM9138PM | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM9138PM vs TM9138PM |
TM9138PM | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | TM9138PM vs TM9138PM |