Part Details for TM8R105K025CSA by Vishay Intertechnologies
Overview of TM8R105K025CSA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8R105K025CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8R105K025CSA
|
Avnet Americas | TM8105K025R2TSA - Tape and Reel (Alt: TM8R105K025CSA) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0784 | Buy Now |
DISTI #
74-TM8R105K025CSA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8105K025R2TSA RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$3.3400 | Buy Now |
Part Details for TM8R105K025CSA
TM8R105K025CSA CAD Models
TM8R105K025CSA Part Data Attributes
|
TM8R105K025CSA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8R105K025CSA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.47 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0002 mA | |
Length | 2.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TM8R105K025CSA
This table gives cross-reference parts and alternative options found for TM8R105K025CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8R105K025CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R105K025RSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TM8R105K025CSA vs TM8R105K025RSZ |
TM8R105K025EZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TM8R105K025CSA vs TM8R105K025EZZ |
TM8R105K025HBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R105K025CSA vs TM8R105K025HBZ |
TM8R105K025HZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R105K025CSA vs TM8R105K025HZB |
TM8R105K025RBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R105K025CSA vs TM8R105K025RBZ |
TM8R105K025UZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R105K025CSA vs TM8R105K025UZZ |
TM8R105K025GZB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TM8R105K025CSA vs TM8R105K025GZB |
TM8R105K025UZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8R105K025CSA vs TM8R105K025UZB |
TM8R105K025ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R105K025CSA vs TM8R105K025ESB |
TM8R105K025CZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8R105K025CSA vs TM8R105K025CZB |