Part Details for TM8P475K025UBA by Vishay Sprague
Overview of TM8P475K025UBA by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8P475K025UBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1733-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5071 / $12.4700 | Buy Now |
Part Details for TM8P475K025UBA
TM8P475K025UBA CAD Models
TM8P475K025UBA Part Data Attributes
|
TM8P475K025UBA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TM8P475K025UBA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1006 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.25 mm | |
Leakage Current | 0.00059 mA | |
Length | 2.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 1.5 mm |
Alternate Parts for TM8P475K025UBA
This table gives cross-reference parts and alternative options found for TM8P475K025UBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8P475K025UBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8P475K025LZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475K025UBA vs TM8P475K025LZB |
TM8P475K025RSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475K025UBA vs TM8P475K025RSB |
TM8P475K025CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475K025UBA vs TM8P475K025CBB |
TM8P475K025RSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475K025UBA vs TM8P475K025RSA |
TM8P475K025RBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475K025UBA vs TM8P475K025RBZ |
TM8P475K025LZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475K025UBA vs TM8P475K025LZZ |
TM8P475K025RZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475K025UBA vs TM8P475K025RZZ |
TM8P475K025EBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475K025UBA vs TM8P475K025EBB |
TM8P475K025ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475K025UBA vs TM8P475K025ESB |
TM8P475K025UBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P475K025UBA vs TM8P475K025UBB |