Part Details for TM8P105K040UBA by Vishay Intertechnologies
Overview of TM8P105K040UBA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8P105K040UBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0652
|
Newark | Tantalum Capacitor, 1Uf 40V Smd 10%, Capacitance:1Μf, Voltage(Dc):40V, Capacitor Case/Package:0906 [2415 Metric], Capacitance Tolerance:± 10%, Esr:10Ohm, Manufacturer Size Code:P, Failure Rate:B, Ripple Current:-, Qualification:- Rohs Compliant: Yes |Vishay TM8P105K040UBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.5000 | Buy Now |
DISTI #
TM8P105K040UBA
|
Avnet Americas | TM8105K040P2UBA - Tape and Reel (Alt: TM8P105K040UBA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.4464 | Buy Now |
DISTI #
74-TM8P105K040UBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 40volts 10% P case MAP Hi-Rel RoHS: Compliant | 0 |
|
$6.2800 / $6.7400 | Order Now |
|
Future Electronics | TM8 Series 1 uF ±10 % 40 V SMT Microtan® Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks | 0 |
|
$5.9000 | Buy Now |
Part Details for TM8P105K040UBA
TM8P105K040UBA CAD Models
TM8P105K040UBA Part Data Attributes
|
TM8P105K040UBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8P105K040UBA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.25 mm | |
Leakage Current | 0.0002 mA | |
Length | 2.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 1.5 mm |
Alternate Parts for TM8P105K040UBA
This table gives cross-reference parts and alternative options found for TM8P105K040UBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8P105K040UBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8P105K040RBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040UBA vs TM8P105K040RBB |
TM8P105K040UZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040UBA vs TM8P105K040UZA |
TM8P105K040LZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040UBA vs TM8P105K040LZZ |
TM8P105K040LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040UBA vs TM8P105K040LBB |
TM8P105K040LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040UBA vs TM8P105K040LBA |
TM8P105K040LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040UBA vs TM8P105K040LSB |
TM8P105K040HZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P105K040UBA vs TM8P105K040HZA |
TM8P105K040LBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P105K040UBA vs TM8P105K040LBB |
TM8P105K040UZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P105K040UBA vs TM8P105K040UZA |
TM8P105K040USZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P105K040UBA vs TM8P105K040USZ |