Part Details for TM8P105K040RBZ by Vishay Intertechnologies
Overview of TM8P105K040RBZ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8P105K040RBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8P105K040RBZ
|
Avnet Americas | TM8105K040P8RBZ - Tape and Reel (Alt: TM8P105K040RBZ) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.5982 / $4.8875 | Buy Now |
DISTI #
74-TM8P105K040RBZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8105K040P8RBZ RoHS: Not Compliant | 0 |
|
$5.0300 / $5.7300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks | 0 |
|
$5.0200 | Buy Now |
Part Details for TM8P105K040RBZ
TM8P105K040RBZ CAD Models
TM8P105K040RBZ Part Data Attributes
|
TM8P105K040RBZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8P105K040RBZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0002 mA | |
Length | 2.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.5 mm |
Alternate Parts for TM8P105K040RBZ
This table gives cross-reference parts and alternative options found for TM8P105K040RBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8P105K040RBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8P105K040HZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P105K040RBZ vs TM8P105K040HZA |
TM8P105K040RSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040RBZ vs TM8P105K040RSZ |
TM8P105K040LZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P105K040RBZ vs TM8P105K040LZA |
TM8P105K040LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P105K040RBZ vs TM8P105K040LSA |
TM8P105K040CBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P105K040RBZ vs TM8P105K040CBB |
TM8P105K040EBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P105K040RBZ vs TM8P105K040EBZ |
TM8P105K040LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040RBZ vs TM8P105K040LSB |
TM8P105K040UZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040RBZ vs TM8P105K040UZZ |
TM8P105K040CZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 1 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P105K040RBZ vs TM8P105K040CZA |
TM8P105K040LZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105K040RBZ vs TM8P105K040LZZ |