Part Details for TM8K106M002CZZ by Vishay Intertechnologies
Overview of TM8K106M002CZZ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8K106M002CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8K106M002CZZ
|
Avnet Americas | Capacitor Tantalum Solid 10uF 2V K CASE 20% (1.14 X 0.66 X 0.61mm) Surface Mount 0402 20 Ohm 125°C Paper T/R - Tape and Reel (Alt: TM8K106M002CZZ) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2825 / $1.6293 | Buy Now |
DISTI #
74-TM8K106M002CZZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 2volts 20% RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.2200 | Buy Now |
Part Details for TM8K106M002CZZ
TM8K106M002CZZ CAD Models
TM8K106M002CZZ Part Data Attributes:
|
TM8K106M002CZZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8K106M002CZZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.66 mm |
Alternate Parts for TM8K106M002CZZ
This table gives cross-reference parts and alternative options found for TM8K106M002CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8K106M002CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8K106M002UZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TM8K106M002CZZ vs TM8K106M002UZZ |
TM8K106M002LZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TM8K106M002CZZ vs TM8K106M002LZZ |
TM8K106M002HZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TM8K106M002CZZ vs TM8K106M002HZZ |
TM8K106M002RZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TM8K106M002CZZ vs TM8K106M002RZZ |