Part Details for TM87P08 by Tenx Technology Inc
Overview of TM87P08 by Tenx Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM87P08
TM87P08 CAD Models
TM87P08 Part Data Attributes
|
TM87P08
Tenx Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TM87P08
Tenx Technology Inc
Microcontroller, 4-Bit, UVPROM, 3.58MHz, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TENX TECHNOLOGY INC | |
Part Package Code | DIE | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | UVPROM | |
Speed | 3.58 MHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |