Microcontrollers and Processors
TM8720
Tenx Technology Inc
Description: Microcontroller, 4-Bit, MROM, 0.7MHz, CMOS

Overview of TM8720 by Tenx Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TM8720 by Tenx Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM8720 by Tenx Technology Inc

TM8720
Tenx Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TENX TECHNOLOGY INC
Part Package Code
DIE
Package Description
, DIE OR CHIP
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
RAM (bytes)
32
ROM (words)
1024
ROM Programmability
MROM
Speed
0.7 MHz
Supply Voltage-Nom
1.5 V
Technology
CMOS
Temperature Grade
COMMERCIAL
Want to compare parts?
  1. TM8720
    Tenx Technology Inc
    Microcontroller, 4-Bit, MROM, 0.7MHz, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM8720 by Tenx Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM8720 by Tenx Technology Inc

Select Manufacturer
Which Manufacturer of TM8720 would you like to use for your alert(s)?
  • Please alert me when TM8720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM8720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM8720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM8720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM8720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM8720 by Tenx Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: