Part Details for TM7287 by Spectrum Microwave
Overview of TM7287 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM7287
TM7287 CAD Models
TM7287 Part Data Attributes
|
TM7287
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TM7287
Spectrum Microwave
10 MHz - 300 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM7287
This table gives cross-reference parts and alternative options found for TM7287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM7287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM7287 | Wide Band Low Power Amplifier, 10MHz Min, 300MHz Max, T4, TO-8, 4 PIN | Spectrum Control | TM7287 vs TM7287 |
TM7287 | Wide Band Low Power Amplifier, 10MHz Min, 300MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM7287 vs TM7287 |