Part Details for TM7102 by Spectrum Microwave
Overview of TM7102 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM7102
TM7102 CAD Models
TM7102 Part Data Attributes
|
TM7102
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TM7102
Spectrum Microwave
20 MHz - 150 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM7102
This table gives cross-reference parts and alternative options found for TM7102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM7102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1046C | Wide Band Low Power Amplifier, 20MHz Min, 150MHz Max, | MACOM | TM7102 vs PA1046C |
UTO102 | Wide Band Low Power Amplifier, 20MHz Min, 150MHz Max, | Avantek Inc | TM7102 vs UTO102 |
TM7102 | Wide Band Low Power Amplifier, 20MHz Min, 150MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM7102 vs TM7102 |
PA1046MH | Wide Band Low Power Amplifier, 20MHz Min, 150MHz Max, | MACOM | TM7102 vs PA1046MH |
PA1046F | Wide Band Low Power Amplifier, 20MHz Min, 150MHz Max, | MACOM | TM7102 vs PA1046F |