Part Details for TM7101 by Spectrum Control
Results Overview of TM7101 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM7101 Information
TM7101 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TM7101
TM7101 CAD Models
TM7101 Part Data Attributes
|
TM7101
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM7101
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max, 1 Func, T4, TO-8, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 23 mA | |
VSWR-Max | 2 |
Alternate Parts for TM7101
This table gives cross-reference parts and alternative options found for TM7101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM7101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM7101 | Spectrum Microwave | Check for Price | 10 MHz - 150 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | TM7101 vs TM7101 |
UTO1012 | Avantek Inc | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | TM7101 vs UTO1012 |
PA861CS | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 860MHz Max, | TM7101 vs PA861CS |
UTO1013 | Avantek Inc | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | TM7101 vs UTO1013 |
TM9312 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | TM7101 vs TM9312 |
TM9111 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, TO-8, 4 PIN | TM7101 vs TM9111 |
TM7101 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max, 1 Func, T4, TO-8, 4 PIN | TM7101 vs TM7101 |
PA861 | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 860MHz Max, | TM7101 vs PA861 |
PA861C | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 860MHz Max, | TM7101 vs PA861C |
TM9312 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | TM7101 vs TM9312 |