Part Details for TM6840 by Tenx Technology Inc
Overview of TM6840 by Tenx Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM6840
TM6840 CAD Models
TM6840 Part Data Attributes
|
TM6840
Tenx Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TM6840
Tenx Technology Inc
Microcontroller, 4-Bit, MROM, 3.58MHz, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TENX TECHNOLOGY INC | |
Part Package Code | DIE | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 3.58 MHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |