Part Details for TM6119 by Spectrum Control
Results Overview of TM6119 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM6119 Information
TM6119 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TM6119
TM6119 CAD Models
TM6119 Part Data Attributes
|
TM6119
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6119
Spectrum Control
Wide Band Medium Power Amplifier, 30MHz Min, 250MHz Max, T4, TO-8, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for TM6119
This table gives cross-reference parts and alternative options found for TM6119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM-119 | TE Connectivity | Check for Price | 30MHz - 250MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | TM6119 vs AM-119 |
TM6119 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Medium Power Amplifier, 30MHz Min, 250MHz Max, T4, TO-8, 4 PIN | TM6119 vs TM6119 |