There are no models available for this part yet.
Overview of TM5SAO2H by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TM5SAO2H by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T5366
|
Newark | Analog Output Module, 2 O/P, 0.05A/24Vdc, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc, No. Of Analog Outputs:2, Product Range:Modicon Tm5 Series Rohs Compliant: Yes |Schneider Electric TM5SAO2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.9500 / $784.6900 | Buy Now | |
DISTI #
4008-TM5SAO2H-ND
|
DigiKey | ANALOG OUTPUT MODULE, MODICON TM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$690.0000 | Buy Now | |
DISTI #
996-TM5SAO2H
|
Mouser Electronics | I/O Modules MOD. 2AO 10V/0-20MA 16 BITS | 0 |
|
$656.4700 / $656.4800 | Order Now |