Part Details for TM5SAI4PH by Schneider Electric
Overview of TM5SAI4PH by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM5SAI4PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5364
|
Newark | Analog Input Module, 4 I/P, 0.046A/24Vdc, No. Of Analog Inputs:4, Supply Voltage:24Vdc, Ip/Nema Rating:Ip20, Product Range:Modicon Tm5 Series Rohs Compliant: Yes |Schneider Electric TM5SAI4PH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.8500 / $855.6800 | Buy Now |
DISTI #
4008-TM5SAI4PH-ND
|
DigiKey | ANALOG INPUT MODULE, MODICON TM5 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$775.0000 | Buy Now |
DISTI #
996-TM5SAI4PH
|
Mouser Electronics | I/O Modules MOD. 4AI PT100/1000 16 BITS | 0 |
|
$774.9900 | Order Now |
DISTI #
74649421
|
RS | Analog input module, Modicon TM5, 4I, temperature probe PT100/PT1000, 16bits | Schneider Electric TM5SAI4PH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$806.0000 | Buy Now |