-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124485-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
62 In Stock |
|
$1.3778 / $1.6900 | Buy Now |
DISTI #
TM5RU1-64(50)
|
Avnet Americas | Connector RJ11 Receptacle 6 Position Solder Right Angle Through Hole 6 Terminal 1 Port - Trays (Alt: TM5RU1-64(50)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-TM5RU16450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P F MODULAR JACK BRD MNT THROUGH HOLE RoHS: Compliant | 181 |
|
$0.8510 / $1.6800 | Buy Now |
DISTI #
000000000003981659
|
Sager | Modular Connectors / Ethernet Connectors 4P F MODULAR JACK BRD MNT THROUGH HOLE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM5RU1-64(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM5RU1-64(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |