Part Details for TM55P03NF by Tri-Tech MOS Technology Corp
Overview of TM55P03NF by Tri-Tech MOS Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM55P03NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 55A 13m�� null PDFN5x6-8L MOSFETs ROHS | 11805 |
|
$0.1049 / $0.1557 | Buy Now |
|
LCSC | 30V 55A 13m PDFN5x6-8L MOSFETs ROHS | 11805 |
|
$0.1006 / $0.1493 | Buy Now |