Part Details for TM5102 by Spectrum Control
Overview of TM5102 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM5102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM5102
|
TTI | STANDARD RF AMP TO-8PKG. UNSCR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for TM5102
TM5102 CAD Models
TM5102 Part Data Attributes
|
TM5102
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM5102
Spectrum Control
Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | T4, TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for TM5102
This table gives cross-reference parts and alternative options found for TM5102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM5102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA975C | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM5102 vs PA975C |
TM5102 | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM5102 vs TM5102 |
PA975MH | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM5102 vs PA975MH |
PA975F | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM5102 vs PA975F |
PA975 | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM5102 vs PA975 |
PA975M | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM5102 vs PA975M |