Part Details for TM4C123AE6PM by MikroElektronika
Results Overview of TM4C123AE6PM by MikroElektronika
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C123AE6PM Information
TM4C123AE6PM by MikroElektronika is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM4C123AE6PMI | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 | |
TM4C123AE6PMIR | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 | |
TM4C123AE6PMI7 | Texas Instruments | High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 85 |
Part Details for TM4C123AE6PM
TM4C123AE6PM CAD Models
Resources and Additional Insights for TM4C123AE6PM
Reference Designs related to TM4C123AE6PM
-
Comprehensive Sensor Hub Solution with Seven On-Board Sensors
This Sensor Hub design uses a Tiva platform for evaluating the use of ARM® Cortex™-M4-based TM4C devices in sensor fusion applications: demonstrating the mathematical and algorithm computation features of the M4 architecture. This design features seven on-board sensor functions including an InvenSense MPU-9150 9-axis MEMS motion tracking (3-axis gyro: accelerometer: and compass): Bosch Sensortec BMP180 pressure sensor: Sensirion SHT21 humidity and ambient temperature sensor: Intersil ISL29023 ambient and infrared light sensor: and TI's TMP006 non-contact infrared temperature sensor.
-
TIDM-SOLAR-DCDC 具有最大功率点跟踪 (MPPT) 功能的 C2000™ 太阳能 DC/DC 转换器
This design is a digitally-controlled, solar DC/DC converter with maximum power point tracking (MPPT), for use in central or string solar inverters. It is a companion to the TI Design TIDM-SOLAR-ONEPHINV, a grid-tied, single phase, DC/AC inverter. Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-
-
PMP4414 24Vin、±15Vout、2W 隔离式 SIP DC/DC 模块参考设计
The PMP4414 is a 24Vin +15Vout 83mA, -15Vout 50mA, 2W reference design module which is implemented in an industry standard SIP pinout. It includes a constant on-time synchronous Flybuck controller LM25017. The solution has high efficiency, good line and load regulation with 1,500V DC isolation. T
-
Evaluation Module (EM) Adaptor
This BoosterPack kit contains one