Part Details for TM4C1233E6PZI7R by Texas Instruments
Overview of TM4C1233E6PZI7R by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM4C1233E6PZI7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM4C1233E6PZI7R-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2789 | Buy Now |
DISTI #
595-TM4C1233E6PZI7R
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series Microcontroller RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 100LQFP | 7495 |
|
RFQ |
Part Details for TM4C1233E6PZI7R
TM4C1233E6PZI7R CAD Models
TM4C1233E6PZI7R Part Data Attributes
|
TM4C1233E6PZI7R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1233E6PZI7R
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, RTC, USB-D, 100-pin LQFP 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 69 | |
Number of Serial I/Os | 20 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 54.9 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C1233E6PZI7R
This table gives cross-reference parts and alternative options found for TM4C1233E6PZI7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1233E6PZI7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C123GE6PZIR | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 85 | Texas Instruments | TM4C1233E6PZI7R vs TM4C123GE6PZIR |
TM4C123GE6PZTR | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 105 | Texas Instruments | TM4C1233E6PZI7R vs TM4C123GE6PZTR |
LM4F132E5QC | RISC MICROCONTROLLER | Texas Instruments | TM4C1233E6PZI7R vs LM4F132E5QC |
TM4C123GE6PZT7 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 105 | Texas Instruments | TM4C1233E6PZI7R vs TM4C123GE6PZT7 |
LM4F232H5QC | RISC MICROCONTROLLER | Texas Instruments | TM4C1233E6PZI7R vs LM4F232H5QC |
TM4C1237E6PZI | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 85 | Texas Instruments | TM4C1233E6PZI7R vs TM4C1237E6PZI |
LM4F132C4QCFIGR | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, PLASTIC, LQFP-100 | Texas Instruments | TM4C1233E6PZI7R vs LM4F132C4QCFIGR |
LM4F212H5QCFIGR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1233E6PZI7R vs LM4F212H5QCFIGR |
LM4F132C4QC | RISC MICROCONTROLLER | Texas Instruments | TM4C1233E6PZI7R vs LM4F132C4QC |
TM4C123GE6PZT | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 105 | Texas Instruments | TM4C1233E6PZI7R vs TM4C123GE6PZT |