Part Details for TM4411 by ifm efector inc
Overview of TM4411 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM4411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71021242
|
RS | ifm electronic RTD Sensor -40 C min +150 CC max 36mm Length x 6mm Diameter | ifm efector TM4411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$129.2800 / $142.0700 | Buy Now |
|
Neutron USA | Temp sensor, Pt 100, R: -40~150°C, Process: G1/2, Probe: 36mm, M12 Conn | 1 |
|
$300.8400 | Buy Now |